



744862100 | |
|---|---|
DigiKey Part Number | 732-744862100-ND |
Manufacturer | |
Manufacturer Product Number | 744862100 |
Description | CMC 10MH 450MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 450mA DCR 1.65Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744862100 Models |
Category | Current Rating (Max) 450mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 1.65Ohm |
Series | Voltage Rating - AC 400V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.669" (17.00mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 Kč | 81,34 Kč |
| 10 | 76,16400 Kč | 761,64 Kč |
| 50 | 66,23280 Kč | 3 311,64 Kč |
| 100 | 59,61750 Kč | 5 961,75 Kč |
| 500 | 54,73526 Kč | 27 367,63 Kč |
| Unit Price without VAT: | 81,34000 Kč |
|---|---|
| Unit Price with VAT: | 98,42140 Kč |


