1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 310mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 310mOhm
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744861018

DigiKey Part Number
732-744861018-ND
Manufacturer
Manufacturer Product Number
744861018
Description
CMC 1.8MH 1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 310mOhm
Datasheet
 Datasheet
EDA/CAD Models
744861018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.8 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
310mOhm
Voltage Rating - DC
-
Voltage Rating - AC
400V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.600" W (17.00mm x 15.23mm)
Height (Max)
0.481" (12.23mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1077,48300 Kč774,83 Kč
5067,38680 Kč3 369,34 Kč
10060,65480 Kč6 065,48 Kč
20053,92285 Kč10 784,57 Kč
50049,32682 Kč24 663,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč