Shielded 2 Coil Inductor Array Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 8.4mOhm DC Resistance (DCR) - Parallel 13 A 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74485542820

DigiKey Part Number
732-11212-2-ND - Tape & Reel (TR)
732-11212-1-ND - Cut Tape (CT)
732-11212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74485542820
Description
INDUCT ARRAY 2 COIL 8.2UH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 8.4mOhm DC Resistance (DCR) - Parallel 13 A 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
74485542820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.2 µH
Tolerance
±20%
Current Rating - Parallel
13 A
Current Saturation - Parallel
24 A
DC Resistance (DCR) - Parallel
8.4mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.827" L x 0.728" W (21.00mm x 18.50mm)
Height
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1279,33000 Kč279,33 Kč
10257,02100 Kč2 570,21 Kč
50234,70760 Kč11 735,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150170,88533 Kč25 632,80 Kč
Manufacturers Standard Package
Unit Price without VAT:279,33000 Kč
Unit Price with VAT:337,98930 Kč