
74485540080 | |
|---|---|
DigiKey Part Number | 732-4559-2-ND - Tape & Reel (TR) 732-4559-1-ND - Cut Tape (CT) 732-4559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540080 |
Description | INDUCT ARRAY 2 COIL 800NH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.2 µH Inductance - Connected in Series 800 nH Inductance - Connected in Parallel 2.56mOhm Max DC Resistance (DCR) - Parallel 28 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 800 nH | |
Inductance - Connected In Series | 3.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 28 A | |
Current Rating - Series | 14 A | |
Current Saturation - Parallel | 62 A | |
Current Saturation - Series | 31 A | |
DC Resistance (DCR) - Parallel | 2.56mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 121,57800 Kč | 1 215,78 Kč |
| 50 | 114,22920 Kč | 5 711,46 Kč |
| 100 | 109,18960 Kč | 10 918,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 95,34773 Kč | 28 604,32 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |




