Shielded 2 Coil Inductor Array 640 nH Inductance - Connected in Series 160 nH Inductance - Connected in Parallel 4.4mOhm Max DC Resistance (DCR) - Parallel 13.8 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744851016

DigiKey Part Number
732-3710-2-ND - Tape & Reel (TR)
732-3710-1-ND - Cut Tape (CT)
732-3710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744851016
Description
INDUCT ARRAY 2 COIL 160NH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 640 nH Inductance - Connected in Series 160 nH Inductance - Connected in Parallel 4.4mOhm Max DC Resistance (DCR) - Parallel 13.8 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744851016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
160 nH
Inductance - Connected In Series
640 nH
Tolerance
±20%
Current Rating - Parallel
13.8 A
Current Rating - Series
6.9 A
Current Saturation - Parallel
90 A
Current Saturation - Series
45 A
DC Resistance (DCR) - Parallel
4.4mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.917" L x 0.728" W (23.30mm x 18.50mm)
Height
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10119,05900 Kč1 190,59 Kč
50114,22920 Kč5 711,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150100,58880 Kč15 088,32 Kč
30091,51767 Kč27 455,30 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč