



744844471 | |
|---|---|
DigiKey Part Number | 732-7145-ND |
Manufacturer | |
Manufacturer Product Number | 744844471 |
Description | CMC 470UH 9A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 9A DCR 16mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744844471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 10 kHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.728" W (28.00mm x 18.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 50 | 228,59260 Kč | 11 429,63 Kč |
| 100 | 197,14600 Kč | 19 714,60 Kč |
| 250 | 172,75476 Kč | 43 188,69 Kč |
| 500 | 156,82986 Kč | 78 414,93 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |


