100 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 14A DCR 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 14A DCR 6mOhm
#askLorandt explains: Common Mode Choke for AC/DC Power Supply
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744844101

DigiKey Part Number
732-7141-ND
Manufacturer
Manufacturer Product Number
744844101
Description
CMC 100UH 14A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 14A DCR 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
744844101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
100 µH @ 10 kHz
Current Rating (Max)
14A
DC Resistance (DCR) (Max)
6mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 0.728" W (28.00mm x 18.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1264,57000 Kč264,57 Kč
50228,59260 Kč11 429,63 Kč
100197,14600 Kč19 714,60 Kč
250172,75476 Kč43 188,69 Kč
500156,82986 Kč78 414,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,57000 Kč
Unit Price with VAT:320,12970 Kč