110 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 34.1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 34.1mOhm
#askLorandt explains: Common Mode Choke for AC/DC Power Supply
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

744842311

DigiKey Part Number
732-3245-ND
Manufacturer
Manufacturer Product Number
744842311
Description
CMC 110UH 3A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
110 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 34.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
744842311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
110 µH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
34.1mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.571" W (18.50mm x 14.50mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193,60000 Kč193,60 Kč
10190,49400 Kč1 904,94 Kč
50151,18560 Kč7 559,28 Kč
100144,53340 Kč14 453,34 Kč
500131,43110 Kč65 715,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,60000 Kč
Unit Price with VAT:234,25600 Kč