16 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 3mOhm
#askLorandt explains: Common Mode Choke for AC/DC Power Supply
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

7448421016

DigiKey Part Number
732-3244-ND
Manufacturer
Manufacturer Product Number
7448421016
Description
CMC 16UH 10A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 3mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448421016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
16 µH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.571" W (18.50mm x 14.50mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1178,90000 Kč178,90 Kč
10175,98400 Kč1 759,84 Kč
50139,49400 Kč6 974,70 Kč
100133,44650 Kč13 344,65 Kč
500121,35206 Kč60 676,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,90000 Kč
Unit Price with VAT:216,46900 Kč