14 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 15mOhm
#askLorandt explains: Common Mode Choke for AC/DC Power Supply
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744841414

DigiKey Part Number
732-1459-ND
Manufacturer
Manufacturer Product Number
744841414
Description
CMC 14UH 4A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
14 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
744841414 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
14 µH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.630" L x 0.295" W (16.00mm x 7.50mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1069,54500 Kč695,45 Kč
5055,23320 Kč2 761,66 Kč
10052,81420 Kč5 281,42 Kč
30047,97623 Kč14 392,87 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč