



744839029220 | |
|---|---|
DigiKey Part Number | 732-10869-ND |
Manufacturer | |
Manufacturer Product Number | 744839029220 |
Description | CMC 29MH 22A 3LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29 mH 3 Line Common Mode Choke Through Hole 22A DCR 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744839029220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 29 mH @ 10 kHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,62000 Kč | 1 098,62 Kč |
| 10 | 976,47000 Kč | 9 764,70 Kč |
| 48 | 915,38167 Kč | 43 938,32 Kč |
| 120 | 854,50658 Kč | 102 540,79 Kč |
| Unit Price without VAT: | 1 098,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,33020 Kč |

