



744830010185 | |
|---|---|
DigiKey Part Number | 732-10720-ND |
Manufacturer | |
Manufacturer Product Number | 744830010185 |
Description | CMC 1MH 18.5A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 18.5A DCR 5.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744830010185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 18.5A | |
DC Resistance (DCR) (Max) | 5.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" Dia x 0.906" W (41.50mm x 23.00mm) | |
Height (Max) | 1.555" (39.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 50 | 262,65980 Kč | 13 132,99 Kč |
| 100 | 238,67170 Kč | 23 867,17 Kč |
| 250 | 217,10336 Kč | 54 275,84 Kč |
| 480 | 197,34883 Kč | 94 727,44 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |

