7448263505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7448263505

7448263505

DigiKey Part Number
732-3243-ND
Manufacturer
Manufacturer Product Number
7448263505
Description
CMC 500UH 35A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 35A DCR 2.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448263505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
500 µH @ 100 kHz
Current Rating (Max)
35A
DC Resistance (DCR) (Max)
2.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.850" L x 0.925" W (47.00mm x 23.50mm)
Height (Max)
1.693" (43.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1415,35000 Kč415,35 Kč
10408,87200 Kč4 088,72 Kč
100324,32310 Kč32 432,31 Kč
250310,26452 Kč77 566,13 Kč
500295,81182 Kč147 905,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:415,35000 Kč
Unit Price with VAT:502,57350 Kč