10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 55mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material

744825510

DigiKey Part Number
732-1457-ND
Manufacturer
Manufacturer Product Number
744825510
Description
CMC 10MH 5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
744825510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
55mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 0.827" W (30.00mm x 21.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
10125,58900 Kč1 255,89 Kč
50101,42040 Kč5 071,02 Kč
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč