
744824405 | |
---|---|
DigiKey Part Number | 732-744824405-ND |
Manufacturer | |
Manufacturer Product Number | 744824405 |
Description | WE-CMB COMMON MODE POWER LINE CH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744824405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.728" W (27.50mm x 18.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,73000 Kč | 133,73 Kč |
25 | 129,57920 Kč | 3 239,48 Kč |
50 | 102,65860 Kč | 5 132,93 Kč |
100 | 98,19680 Kč | 9 819,68 Kč |
200 | 89,29195 Kč | 17 858,39 Kč |
Unit Price without VAT: | 133,73000 Kč |
---|---|
Unit Price with VAT: | 161,81330 Kč |