
744824 | |
|---|---|
DigiKey Part Number | 732-744824-ND |
Manufacturer | |
Manufacturer Product Number | 744824 |
Description | DESIGN KIT COMMON MODE POWER LIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes for Power Lines Kit Assorted Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Common Mode Chokes for Power Lines | |
Quantity | Assorted | |
Mounting Type | Through Hole | |
Packages Included | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 386,56000 Kč | 3 386,56 Kč |
| Unit Price without VAT: | 3 386,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 097,73760 Kč |




