



7448229004 | |
|---|---|
DigiKey Part Number | 732-3884-ND |
Manufacturer | |
Manufacturer Product Number | 7448229004 |
Description | CMC 350UH 8.5A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 350 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8.5A DCR 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448229004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 350 µH @ 100 kHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.571" W (18.50mm x 14.50mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 125,58900 Kč | 1 255,89 Kč |
| 50 | 99,58100 Kč | 4 979,05 Kč |
| 100 | 98,69060 Kč | 9 869,06 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |




