WE-CMB-HC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7448226404

DigiKey Part Number
732-7448226404-ND
Manufacturer
Manufacturer Product Number
7448226404
Description
CMC 350UH 8.5A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
350 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8.5A DCR 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448226404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
350 µH @ 100 kHz
Current Rating (Max)
8.5A
DC Resistance (DCR) (Max)
7mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.571" W (18.50mm x 14.50mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,73000 Kč118,73 Kč
10116,85600 Kč1 168,56 Kč
5097,90100 Kč4 895,05 Kč
Unit Price without VAT:118,73000 Kč
Unit Price with VAT:143,66330 Kč