5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR
#askLorandt explains: Common Mode Choke for AC/DC Power Supply
WEbinar Powered by Digi-Key: Common Mode Chokes Overview

744821150

DigiKey Part Number
732-14017-ND
Manufacturer
Manufacturer Product Number
744821150
Description
CMC 5MH 1A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR
Datasheet
 Datasheet
EDA/CAD Models
744821150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 10 kHz
Current Rating (Max)
1A
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 904
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,83000 Kč76,83 Kč
1074,07500 Kč740,75 Kč
5058,72960 Kč2 936,48 Kč
10056,26670 Kč5 626,67 Kč
30051,15150 Kč15 345,45 Kč
Manufacturers Standard Package
Unit Price without VAT:76,83000 Kč
Unit Price with VAT:92,96430 Kč