


744821 | |
|---|---|
DigiKey Part Number | 732-10151-ND |
Manufacturer | |
Manufacturer Product Number | 744821 |
Description | COMMON MODE POWER LINE CHOKES WE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes for Power Lines Kit 98 Pieces (33 Values - Mixed Quantities) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Common Mode Chokes for Power Lines | |
Quantity | 98 Pieces (33 Values - Mixed Quantities) | |
Mounting Type | Through Hole | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 008,59000 Kč | 3 008,59 Kč |
| Unit Price without VAT: | 3 008,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 640,39390 Kč |


