

7448061309 | |
|---|---|
DigiKey Part Number | 732-5605-ND |
Manufacturer | |
Manufacturer Product Number | 7448061309 |
Description | CMC 9MH 13A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 13A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448061309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 10 kHz | |
Current Rating (Max) | 13A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -55° C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.772" L x 1.063" W (45.00mm x 27.00mm) | |
Height (Max) | 1.811" (46.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,67000 Kč | 483,67 Kč |
| 50 | 447,68260 Kč | 22 384,13 Kč |
| 120 | 402,87475 Kč | 48 344,97 Kč |
| Unit Price without VAT: | 483,67000 Kč |
|---|---|
| Unit Price with VAT: | 585,24070 Kč |





