



7448052303 | |
|---|---|
DigiKey Part Number | 732-5599-ND |
Manufacturer | |
Manufacturer Product Number | 7448052303 |
Description | CMC 3MH 23A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 23A DCR 3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448052303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 23A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.906" W (36.00mm x 23.00mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| 50 | 294,02640 Kč | 14 701,32 Kč |
| 192 | 266,93594 Kč | 51 251,70 Kč |
| 384 | 230,75021 Kč | 88 608,08 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |






