4.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 18A DCR 4.2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 18A DCR 4.2mOhm
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes
WEbinar Powered by Digi-Key: Common Mode Chokes Overview

7448051804

DigiKey Part Number
732-5598-ND
Manufacturer
Manufacturer Product Number
7448051804
Description
CMC 4.5MH 18A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 18A DCR 4.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448051804 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.5 mH @ 10 kHz
Current Rating (Max)
18A
DC Resistance (DCR) (Max)
4.2mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.417" L x 0.906" W (36.00mm x 23.00mm)
Height (Max)
1.417" (36.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1349,62000 Kč349,62 Kč
50325,88900 Kč16 294,45 Kč
192295,86292 Kč56 805,68 Kč
384255,75620 Kč98 210,38 Kč
Unit Price without VAT:349,62000 Kč
Unit Price with VAT:423,04020 Kč