7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 13A DCR 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7448051307

DigiKey Part Number
732-7448051307-ND
Manufacturer
Manufacturer Product Number
7448051307
Description
WE-CMBNC COMMON MODE POWER LINE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
7 mH 2 Line Common Mode Choke Through Hole 13A DCR 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448051307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7 mH @ 10 kHz
Current Rating (Max)
13A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
ENEC, VDE
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.398" L x 0.906" W (35.50mm x 23.00mm)
Height (Max)
1.358" (34.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,54000 Kč377,54 Kč
24351,97042 Kč8 447,29 Kč
48319,52833 Kč15 337,36 Kč
240276,20858 Kč66 290,06 Kč
Manufacturers Standard Package
Unit Price without VAT:377,54000 Kč
Unit Price with VAT:456,82340 Kč