7448050219
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7448050219
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes
#askLorandt explains: Common Mode Choke for AC/DC Power Supply

7448050219

DigiKey Part Number
732-5594-ND
Manufacturer
Manufacturer Product Number
7448050219
Description
CMC 190MH 2A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
190 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 310mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448050219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
190 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
310mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.299" L x 0.748" W (33.00mm x 19.00mm)
Height (Max)
1.496" (38.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,88000 Kč311,88 Kč
50290,61820 Kč14 530,91 Kč
192263,84177 Kč50 657,62 Kč
384228,07547 Kč87 580,98 Kč
Unit Price without VAT:311,88000 Kč
Unit Price with VAT:377,37480 Kč