7448030333
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7448030333
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

7448030333

DigiKey Part Number
732-5581-ND
Manufacturer
Manufacturer Product Number
7448030333
Description
CMC 33MH 2.5A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 94mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448030333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
33 mH @ 10 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
94mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.531" W (23.00mm x 13.50mm)
Height (Max)
1.024" (26.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,56000 Kč241,56 Kč
50212,34600 Kč10 617,30 Kč
250181,07544 Kč45 268,86 Kč
540163,28587 Kč88 174,37 Kč
Unit Price without VAT:241,56000 Kč
Unit Price with VAT:292,28760 Kč