WE-CMBNC-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CMBNC-series

7448027001

DigiKey Part Number
732-13594-ND
Manufacturer
Manufacturer Product Number
7448027001
Description
CMC 1MH 7A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7A DCR 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448027001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
6mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.748" L x 0.551" W (19.00mm x 14.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,01000 Kč176,01 Kč
5154,85000 Kč774,25 Kč
10133,66600 Kč1 336,66 Kč
20119,60600 Kč2 392,12 Kč
40105,54550 Kč4 221,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,01000 Kč
Unit Price with VAT:212,97210 Kč