WE-CMBNC-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CMBNC-series
WEbinar Powered by Digi-Key: Differences Between Sector and Bifilar Common Mode Chokes and When To Use Each One
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

7448026002

DigiKey Part Number
732-13593-ND
Manufacturer
Manufacturer Product Number
7448026002
Description
CMC 1.5MH 6A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448026002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.5 mH @ 10 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.748" L x 0.551" W (19.00mm x 14.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,87000 Kč177,87 Kč
5156,48600 Kč782,43 Kč
10135,07800 Kč1 350,78 Kč
20120,86900 Kč2 417,38 Kč
40106,66025 Kč4 266,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,87000 Kč
Unit Price with VAT:215,22270 Kč