1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 90mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Common Mode Choke for AC/DC Power Supply

7448012002

DigiKey Part Number
732-5577-ND
Manufacturer
Manufacturer Product Number
7448012002
Description
CMC 1.6MH 2A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448012002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.6 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
90mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.551" L x 0.295" W (14.00mm x 7.50mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,71000 Kč214,71 Kč
50188,39760 Kč9 419,88 Kč
250170,92684 Kč42 731,71 Kč
500130,72092 Kč65 360,46 Kč
Unit Price without VAT:214,71000 Kč
Unit Price with VAT:259,79910 Kč