



7448011008 | |
|---|---|
DigiKey Part Number | 732-5575-ND |
Manufacturer | |
Manufacturer Product Number | 7448011008 |
Description | CMC 8MH 1A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 330mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448011008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 330mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" L x 0.295" W (14.00mm x 7.50mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 50 | 180,41480 Kč | 9 020,74 Kč |
| 250 | 163,68360 Kč | 40 920,90 Kč |
| 500 | 125,18210 Kč | 62 591,05 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |




