



74479887310A | |
|---|---|
DigiKey Part Number | 732-4516-2-ND - Tape & Reel (TR) 732-4516-1-ND - Cut Tape (CT) 732-4516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479887310A |
Description | FIXED IND 10UH 850MA 300 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 850 mA 300mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479887310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | 27 @ 1MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 50 | 23,85380 Kč | 1 192,69 Kč |
| 100 | 23,01380 Kč | 2 301,38 Kč |
| 500 | 21,31298 Kč | 10 656,49 Kč |
| 1 000 | 19,61213 Kč | 19 612,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,19484 Kč | 51 584,52 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




