10 µH Shielded Multilayer Inductor 850 mA 300mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Multilayer Inductor 850 mA 300mOhm 1008 (2520 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74479887310A

DigiKey Part Number
732-4516-2-ND - Tape & Reel (TR)
732-4516-1-ND - Cut Tape (CT)
732-4516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479887310A
Description
FIXED IND 10UH 850MA 300 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 850 mA 300mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479887310A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
125mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm
Q @ Freq
27 @ 1MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1026,41500 Kč264,15 Kč
5023,85380 Kč1 192,69 Kč
10023,01380 Kč2 301,38 Kč
50021,31298 Kč10 656,49 Kč
1 00019,61213 Kč19 612,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,19484 Kč51 584,52 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč