6.8 µH Shielded Multilayer Inductor 900 mA 375mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74479777268

DigiKey Part Number
732-74479777268-ND
Manufacturer
Manufacturer Product Number
74479777268
Description
FIXED IND 6.8UH 900MA 375 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Multilayer Inductor 900 mA 375mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479777268 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
375mOhm Max
Q @ Freq
17 @ 1MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
5025,17660 Kč1 258,83 Kč
10022,90880 Kč2 290,88 Kč
50021,92192 Kč10 960,96 Kč
3 00017,07144 Kč51 214,32 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč