



74479299147 | |
|---|---|
DigiKey Part Number | 732-9726-2-ND - Tape & Reel (TR) 732-9726-1-ND - Cut Tape (CT) 732-9726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479299147 |
Description | FIXED IND 470NH 7.1A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7.1 A 22mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479299147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 50 | 24,12680 Kč | 1 206,34 Kč |
| 100 | 20,93500 Kč | 2 093,50 Kč |
| 1 000 | 18,70922 Kč | 18 709,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,41303 Kč | 43 239,09 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


