250 nH Unshielded Molded Inductor 9.05 A 31mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74479290125

DigiKey Part Number
732-74479290125TR-ND - Tape & Reel (TR)
732-74479290125CT-ND - Cut Tape (CT)
732-74479290125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479290125
Description
FIXED IND 250NH 9.05A 31 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 nH Unshielded Molded Inductor 9.05 A 31mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479290125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
150MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
5018,70920 Kč935,46 Kč
10016,50440 Kč1 650,44 Kč
1 00014,53062 Kč14 530,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,62331 Kč31 869,93 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč