



74479287147 | |
|---|---|
DigiKey Part Number | 732-9717-2-ND - Tape & Reel (TR) 732-9717-1-ND - Cut Tape (CT) 732-9717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479287147 |
Description | FIXED IND 470NH 5.75A 29 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5.75 A 29mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479287147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 50 | 21,67000 Kč | 1 083,50 Kč |
| 100 | 19,44410 Kč | 1 944,41 Kč |
| 1 000 | 16,73541 Kč | 16 735,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,54371 Kč | 40 631,13 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


