Fixed Kit 1140 Pieces (38 Values - 30 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 1140 Pieces (38 Values - 30 Each) Surface Mount
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744790

DigiKey Part Number
732-10149-ND
Manufacturer
Manufacturer Product Number
744790
Description
SMD MULTILAYER INDUCTORS WE-MI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 1140 Pieces (38 Values - 30 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
-
Material - Core
-
Quantity
1140 Pieces (38 Values - 30 Each)
Inductance Range
47nH ~ 22µH
Mounting Type
Surface Mount
Packages Included
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 514,30000 Kč2 514,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 514,30000 Kč
Unit Price with VAT:3 042,30300 Kč