

744787151 | |
---|---|
DigiKey Part Number | 732-4532-2-ND - Tape & Reel (TR) 732-4532-1-ND - Cut Tape (CT) 732-4532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744787151 |
Description | FIXED IND 150UH 710MA 719MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 710 mA 719mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744787151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 719mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,62000 Kč | 40,62 Kč |
10 | 38,78500 Kč | 387,85 Kč |
50 | 34,91100 Kč | 1 745,55 Kč |
100 | 32,32820 Kč | 3 232,82 Kč |
500 | 31,03670 Kč | 15 518,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 25,60840 Kč | 25 608,40 Kč |
Unit Price without VAT: | 40,62000 Kč |
---|---|
Unit Price with VAT: | 49,15020 Kč |