



744786156A | |
|---|---|
DigiKey Part Number | 732-6272-2-ND - Tape & Reel (TR) 732-6272-1-ND - Cut Tape (CT) 732-6272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786156A |
Description | FIXED IND 56NH 300MA 750 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786156A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 50 | 4,13660 Kč | 206,83 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 3,50666 Kč | 1 753,33 Kč |
| 1 000 | 3,00271 Kč | 3 002,71 Kč |
| 2 000 | 2,37278 Kč | 4 745,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,33043 Kč | 5 321,72 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


