1.5 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
WE-MK Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744786015A

DigiKey Part Number
732-6253-2-ND - Tape & Reel (TR)
732-6253-1-ND - Cut Tape (CT)
732-6253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744786015A
Description
FIXED IND 1.5NH 600MA 100 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744786015A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
504,13660 Kč206,83 Kč
1003,88460 Kč388,46 Kč
5003,50666 Kč1 753,33 Kč
1 0003,00271 Kč3 002,71 Kč
2 0002,37278 Kč4 745,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,33043 Kč5 321,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč