744785 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 1
Unit Price: 1 154,89000 Kč
Datasheet
Fixed Kit 570 Pieces (19 Values - 30 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 570 Pieces (19 Values - 30 Each) Surface Mount
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744785

DigiKey Part Number
732-10185-ND
Manufacturer
Manufacturer Product Number
744785
Description
MULTILAYER CERAMIC SMD INDUCTORS
Customer Reference
Detailed Description
Fixed Kit 570 Pieces (19 Values - 30 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Fixed
Style
Multilayer
Material - Core
Ceramic
Quantity
570 Pieces (19 Values - 30 Each)
Inductance Range
1nH ~ 33nH
Mounting Type
Surface Mount
Packages Included
0201 (0603 Metric)
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes