



744784156A | |
|---|---|
DigiKey Part Number | 732-6242-2-ND - Tape & Reel (TR) 732-6242-1-ND - Cut Tape (CT) 732-6242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784156A |
Description | FIXED IND 56NH 200MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784156A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 50 | 3,50660 Kč | 175,33 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,75074 Kč | 1 375,37 Kč |
| 1 000 | 2,49876 Kč | 2 498,76 Kč |
| 2 000 | 2,12080 Kč | 4 241,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23888 Kč | 12 388,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



