3.9 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744784039A

DigiKey Part Number
732-6228-2-ND - Tape & Reel (TR)
732-6228-1-ND - Cut Tape (CT)
732-6228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744784039A
Description
FIXED IND 3.9NH 300MA 200 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744784039A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
503,50660 Kč175,33 Kč
1003,00270 Kč300,27 Kč
5002,75074 Kč1 375,37 Kč
1 0002,49876 Kč2 498,76 Kč
2 0002,12080 Kč4 241,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,18933 Kč11 893,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč