7447798zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447798zzz
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447798470

DigiKey Part Number
732-2424-2-ND - Tape & Reel (TR)
732-2424-1-ND - Cut Tape (CT)
732-2424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447798470
Description
FIXED IND 4.7UH 9.5A 8.4MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 9.5 A 8.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447798470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Shielded
DC Resistance (DCR)
8.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,15000 Kč75,15 Kč
1069,25500 Kč692,55 Kč
5066,83380 Kč3 341,69 Kč
10064,47620 Kč6 447,62 Kč
25057,29812 Kč14 324,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,10804 Kč22 554,02 Kč
Manufacturers Standard Package
Unit Price without VAT:75,15000 Kč
Unit Price with VAT:90,93150 Kč