2.5 µH Shielded Drum Core, Wirewound Inductor 13.7 A 4.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 µH Shielded Drum Core, Wirewound Inductor 13.7 A 4.95mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447798250

DigiKey Part Number
732-2418-2-ND - Tape & Reel (TR)
732-2418-1-ND - Cut Tape (CT)
732-2418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447798250
Description
FIXED IND 2.5UH 13.7A 4.95 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 13.7 A 4.95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447798250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.1A
Shielding
Shielded
DC Resistance (DCR)
4.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
57MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1069,08300 Kč690,83 Kč
5066,66860 Kč3 333,43 Kč
10064,31690 Kč6 431,69 Kč
25057,15656 Kč14 289,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50047,99638 Kč23 998,19 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč