



7447798151 | |
|---|---|
DigiKey Part Number | 732-2416-2-ND - Tape & Reel (TR) 732-2416-1-ND - Cut Tape (CT) 732-2416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447798151 |
Description | FIXED IND 15UH 5.45A 25.8 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.45 A 25.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447798151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 50 | 66,66860 Kč | 3 333,43 Kč |
| 100 | 64,31690 Kč | 6 431,69 Kč |
| 250 | 57,15656 Kč | 14 289,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,99638 Kč | 23 998,19 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



