3.6 µH Shielded Drum Core, Wirewound Inductor 8.2 A 12.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6 µH Shielded Drum Core, Wirewound Inductor 8.2 A 12.2mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447797360

DigiKey Part Number
732-2210-2-ND - Tape & Reel (TR)
732-2210-1-ND - Cut Tape (CT)
732-2210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447797360
Description
FIXED IND 3.6UH 8.2A 12.2 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6 µH Shielded Drum Core, Wirewound Inductor 8.2 A 12.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447797360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
12.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1061,81800 Kč618,18 Kč
5059,67640 Kč2 983,82 Kč
10057,53450 Kč5 753,45 Kč
25051,15112 Kč12 787,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,95686 Kč21 478,43 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč