

7447797360 | |
|---|---|
DigiKey Part Number | 732-2210-2-ND - Tape & Reel (TR) 732-2210-1-ND - Cut Tape (CT) 732-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447797360 |
Description | FIXED IND 3.6UH 8.2A 12.2MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Drum Core, Wirewound Inductor 8.2 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447797360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,45000 Kč | 66,45 Kč |
| 10 | 61,32400 Kč | 613,24 Kč |
| 50 | 59,19880 Kč | 2 959,94 Kč |
| 100 | 57,07420 Kč | 5 707,42 Kč |
| 250 | 50,74188 Kč | 12 685,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,94986 Kč | 19 974,93 Kč |
| Unit Price without VAT: | 66,45000 Kč |
|---|---|
| Unit Price with VAT: | 80,40450 Kč |

