4.7 µH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447786004

DigiKey Part Number
732-3296-2-ND - Tape & Reel (TR)
732-3296-1-ND - Cut Tape (CT)
732-3296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447786004
Description
FIXED IND 4.7UH 2.8A 65 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447786004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1049,25700 Kč492,57 Kč
5045,72060 Kč2 286,03 Kč
10043,99450 Kč4 399,45 Kč
50042,22630 Kč21 113,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,83986 Kč34 839,86 Kč
Manufacturers Standard Package
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč