



744778002 | |
|---|---|
DigiKey Part Number | 732-13519-2-ND - Tape & Reel (TR) 732-13519-1-ND - Cut Tape (CT) 732-13519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778002 |
Description | FIXED IND 2.2UH 4.02A 20 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.02 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778002 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 67MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 4.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-2R2-R | Eaton - Electronics Division | 4 047 | 283-DRA73-2R2-RCT-ND | 36,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 46,71600 Kč | 467,16 Kč |
| 50 | 43,37940 Kč | 2 168,97 Kč |
| 100 | 41,71100 Kč | 4 171,10 Kč |
| 500 | 40,04256 Kč | 20 021,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,77025 Kč | 32 770,25 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |


